IP317HVR vs LM117MHVH feature comparison

IP317HVR TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM117MHVH TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code TO-66
Package Description TO-66, TO-39,
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 2 3
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.25 V
Package Body Material METAL METAL
Package Code TO-66 TO-39
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2
Rohs Code No
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IP317HVR with alternatives

Compare LM117MHVH with alternatives