IP317HVR vs LM117WG-MPR feature comparison

IP317HVR TT Electronics Resistors

Buy Now Datasheet

LM117WG-MPR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description TO-66, SOP,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 R-GDSO-G16
Number of Functions 1 1
Number of Terminals 2 16
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL CERAMIC, GLASS-SEALED
Package Code TO-66 SOP
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Form PIN/PEG GULL WING
Terminal Position BOTTOM DUAL
Base Number Matches 2 1
Source Content uid LM117WG-MPR
Rohs Code No
Part Package Code SOIC
Pin Count 16
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Seated Height-Max 2.33 mm
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Pitch 1.27 mm
Width 6.35 mm

Compare IP317HVR with alternatives

Compare LM117WG-MPR with alternatives