IP317HVR vs LM117WG-QMLV feature comparison

IP317HVR TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM117WG-QMLV Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code TO-66 SOIC
Package Description TO-66, SOP, SOP16,.4
Pin Count 2 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 R-GDSO-G16
Number of Functions 1 1
Number of Terminals 2 16
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 57 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL CERAMIC, GLASS-SEALED
Package Code TO-66 SOP
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Form PIN/PEG GULL WING
Terminal Position BOTTOM DUAL
Base Number Matches 2 1
Source Content uid LM117WG-QMLV
Pbfree Code No
Rohs Code No
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e0
Length 9.91 mm
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Package Equivalence Code SOP16,.4
Peak Reflow Temperature (Cel) 260
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.33 mm
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 6.35 mm

Compare IP317HVR with alternatives

Compare LM117WG-QMLV with alternatives