IP317HVR vs LM217H feature comparison

IP317HVR TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM217H STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code TO-66
Package Description TO-66, , CAN3/4,.2
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBCY-W3
Number of Functions 1
Number of Terminals 2 3
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 57 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL METAL
Package Code TO-66
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 6
Source Content uid LM217H
Rohs Code No
Adjustability ADJUSTABLE
JESD-609 Code e0
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 0.3%
Number of Outputs 1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -25 °C
Package Equivalence Code CAN3/4,.2
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)

Compare IP317HVR with alternatives