IP317HVR vs LM317CT feature comparison

IP317HVR TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM317CT Promax-Johnton Electronic Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code TO-66 TO-92
Package Description TO-66, TO-92,
Pin Count 2 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-PBCY-T3
Number of Functions 1 1
Number of Terminals 2 3
Output Current1-Max 1.5 A
Output Voltage1-Max 57 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-66 TO-92
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min
Technology BIPOLAR

Compare IP317HVR with alternatives

Compare LM317CT with alternatives