IP317HVR vs LM317HVH/NOPB feature comparison

IP317HVR TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM317HVH/NOPB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Part Package Code TO-66 TO-39
Package Description TO-66, TO-39, CAN3/4,.2
Pin Count 2 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 2 3
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V 57 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL METAL
Package Code TO-66 TO-39
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2
Source Content uid LM317HVH/NOPB
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 1 Week
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e4
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Operating Temperature-Max 125 °C
Operating Temperature-Min
Package Equivalence Code CAN3/4,.2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology BIPOLAR
Terminal Finish Gold (Au)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IP317HVR with alternatives

Compare LM317HVH/NOPB with alternatives