IP317HVR vs SG117AK/883B-RADHARD feature comparison

IP317HVR TT Electronics Resistors

Buy Now Datasheet

SG117AK/883B-RADHARD Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Package Description TO-66, ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 2 2
Output Current1-Max 1.5 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.25 V
Package Body Material METAL METAL
Package Code TO-66
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-204AA
Pin Count 2
Moisture Sensitivity Level 1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Peak Reflow Temperature (Cel) 260
Screening Level MIL-STD-883 Class B
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Dose 1M Rad(Si) V

Compare IP317HVR with alternatives

Compare SG117AK/883B-RADHARD with alternatives