IP317HVR vs UC117G feature comparison

IP317HVR TT Electronics Resistors

Buy Now Datasheet

UC117G Unitrode Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description TO-66, , SIP3,.1TB
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code O-MBFM-P2 R-CSFM-T3
Number of Functions 1 1
Number of Terminals 2 3
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code TO-66
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 2 1
Rohs Code No
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e0
Number of Outputs 1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Package Equivalence Code SIP3,.1TB
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IP317HVR with alternatives

Compare UC117G with alternatives