If you like Findchips… You will love Findchips PRO. Try it Now.

IP317IGR1 vs LM117H/883 feature comparison

IP317IGR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM117H/883 Linear Technology

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD LINEAR TECHNOLOGY CORP
Part Package Code TO-257 TO-39
Package Description TO-257, , CAN3/4,.2
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Base Number Matches 1 5
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3
JESD-609 Code e0
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Equivalence Code CAN3/4,.2
Package Shape ROUND
Package Style CYLINDRICAL
Packing Method TRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IP317IGR1 with alternatives

Compare LM117H/883 with alternatives