If you like Findchips… You will love Findchips PRO. Try it Now.

IP317IGR1 vs LM317T feature comparison

IP317IGR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM317T STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD STMICROELECTRONICS
Part Package Code TO-257 SFM
Package Description TO-257, TO-220, SIP3,.1TB
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 1 2
Factory Lead Time 8 Weeks, 3 Days
Samacsys Description Standard Regulator 1.2V to 37V 1.5A STMicroelectronics LM317T, Single Linear Voltage Regulator, 1.5A Adjustable 1.2 → 37 V, 3-Pin TO-220

Compare IP317IGR1 with alternatives

Compare LM317T with alternatives