IP317IGR1 vs LM217MT feature comparison

IP317IGR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM217MT STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD STMICROELECTRONICS
Part Package Code TO-257 SFM
Package Description TO-257, TO-220, SIP3,.1TB
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-P3 R-PSFM-T3
JESD-609 Code e1 e0
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 70 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1.5 A 0.5 A
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-257 TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Samacsys Manufacturer STMicroelectronics
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 4.17%
Number of Outputs 1
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Equivalence Code SIP3,.1TB
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology BIPOLAR
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IP317IGR1 with alternatives

Compare LM217MT with alternatives