IP317KR1 vs HS2-117RH-8 feature comparison

IP317KR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

HS2-117RH-8 Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer SEMELAB LTD INTERSIL CORP
Part Package Code TO-204AA TO-39
Package Description TO-3, TO-39, CAN3/4,.2
Pin Count 2 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2 O-MBCY-W3
JESD-609 Code e1 e3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 175 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.25 A
Output Voltage1-Max 40 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL METAL
Package Code TO-3 TO-39
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 2
Adjustability ADJUSTABLE
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1.5%
Number of Outputs 1
Package Equivalence Code CAN3/4,.2
Screening Level MIL-PRF-38535 Class Q
Technology BIPOLAR
Total Dose 300k Rad(Si) V

Compare IP317KR1 with alternatives

Compare HS2-117RH-8 with alternatives