If you like Findchips… You will love Findchips PRO. Try it Now.

IP317MHVHR1 vs LM117HVH/NOPB feature comparison

IP317MHVHR1 TT Electronics Resistors

Buy Now Datasheet

LM117HVH/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TEXAS INSTRUMENTS INC
Package Description TO-39, TO-39,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-39
Pin Count 3
Factory Lead Time 1 Week
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.5 V
Input Voltage-Max 60 V
Input Voltage-Min 4.2 V
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Code TO-39
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IP317MHVHR1 with alternatives

Compare LM117HVH/NOPB with alternatives