IP350AG/883B vs IP117IG-883B feature comparison

IP350AG/883B TT Electronics Resistors

Buy Now Datasheet

IP117IG-883B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PSFM-T3 R-MSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 3 A 1.5 A
Output Voltage1-Max 37 V 40 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Adjustability ADJUSTABLE
Load Regulation-Max(%) 4%
Package Code TO-257
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-STD-883 Class B
Terminal Pitch 2.52 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IP350AG/883B with alternatives

Compare IP117IG-883B with alternatives