IP350AG/883B vs UC217H feature comparison

IP350AG/883B TT Electronics Resistors

Buy Now Datasheet

UC217H Unitrode Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC UNITRODE CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PSFM-T3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 3 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Base Number Matches 1 1
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Technology BIPOLAR

Compare IP350AG/883B with alternatives

Compare UC217H with alternatives