IP350AG vs OM1326NTM feature comparison

IP350AG TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

OM1326NTM Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD INFINEON TECHNOLOGIES AG
Part Package Code TO-257
Package Description TO-257, TO-257, SIP3,.1TB
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-P3 R-MSFM-P3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 3 A 1.5 A
Output Voltage1-Max 37 V 57 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Code TO-257 TO-257
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Rohs Code No
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.04
Load Regulation-Max(%) 1.2%
Number of Outputs 1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Package Equivalence Code SIP3,.1TB
Screening Level 38535Q/M;38534H;883B
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare IP350AG with alternatives

Compare OM1326NTM with alternatives