IP350AG
vs
OMA7637SM
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
INFINEON TECHNOLOGIES AG
|
Package Description |
TO-257,
|
SOP,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-MSFM-P3
|
S-MDSO-G3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Output Current1-Max |
3 A
|
3 A
|
Output Voltage1-Max |
37 V
|
|
Output Voltage1-Min |
1.2 V
|
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-257
|
SOP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
YES
|
Terminal Form |
PIN/PEG
|
GULL WING
|
Terminal Position |
SINGLE
|
DUAL
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Length |
|
10.795 mm
|
Operating Temperature TJ-Max |
|
150 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Seated Height-Max |
|
4.064 mm
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
10.795 mm
|
|
|
|
Compare IP350AG with alternatives
Compare OMA7637SM with alternatives