IP350G vs 5962-9951703VZA feature comparison

IP350G TT Electronics Resistors

Buy Now Datasheet

5962-9951703VZA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC NATIONAL SEMICONDUCTOR CORP
Package Description TO-257, SOP, SOP16,.4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-P3 R-GDSO-G16
Number of Functions 1 1
Number of Terminals 3 16
Output Current1-Max 3 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL CERAMIC, GLASS-SEALED
Package Code TO-257 SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Form PIN/PEG GULL WING
Terminal Position SINGLE DUAL
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 16
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e0
Length 9.91 mm
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Outputs 1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Package Equivalence Code SOP16,.4
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.33 mm
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 6.35 mm

Compare IP350G with alternatives

Compare 5962-9951703VZA with alternatives