IPB180N04S4L01ATMA1
vs
IPB180N04S4-H0
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Package Description |
SMALL OUTLINE, R-PSSO-G6
|
GREEN, PLASTIC, TO-263, 7 PIN
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
52 Weeks
|
12 Weeks
|
Samacsys Manufacturer |
Infineon
|
Infineon
|
Avalanche Energy Rating (Eas) |
550 mJ
|
850 mJ
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
40 V
|
40 V
|
Drain Current-Max (ID) |
180 A
|
180 A
|
Drain-source On Resistance-Max |
0.0012 Ω
|
0.0011 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PSSO-G6
|
R-PSSO-G6
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM) |
720 A
|
720 A
|
Reference Standard |
AEC-Q101
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
TO-263
|
Pin Count |
|
7
|
Additional Feature |
|
ULTRA-LOW RESISTANCE
|
Operating Temperature-Max |
|
175 °C
|
Power Dissipation-Max (Abs) |
|
250 W
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare IPB180N04S4L01ATMA1 with alternatives
Compare IPB180N04S4-H0 with alternatives