IPD1-02-D-G-R
vs
EPTS-2-P-D-RA-04
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.40
|
Additional Feature |
POLARIZED
|
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
BOARD AND CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
CRIMP
|
PRESS FIT
|
Total Number of Contacts |
4
|
4
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
2 Weeks, 1 Day
|
Samacsys Manufacturer |
|
SAMTEC
|
Body Breadth |
|
0.413 inch
|
Body Depth |
|
1.154 inch
|
Body Length |
|
0.467 inch
|
Contact Style |
|
BLADE PIN-SKT
|
Insulator Material |
|
POLYAMIDE
|
Mating Information |
|
MULTIPLAE MATING PARTS AVAILABLE
|
|
|
|
Compare IPD1-02-D-G-R with alternatives
Compare EPTS-2-P-D-RA-04 with alternatives