IPL1-109-02-STL-D vs 10131319-182110PLF feature comparison

IPL1-109-02-STL-D Samtec Inc

Buy Now Datasheet

10131319-182110PLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC FCI
Reach Compliance Code compliant compliant
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED SN
Contact Finish Termination TIN LEAD
Contact Gender MALE MALE
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material LIQUID CRYSTAL POLYMER NYLON66
JESD-609 Code e0
MIL Conformance NO
Manufacturer Series IPL1
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 18 18
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.30
Board Mounting Option PEG
Body Breadth 0.431 inch
Body Depth 0.504 inch
Body Length 1.535 inch
Contact Arrangement S0P18
Contact Material COPPER ALLOY
Contact Style SQ PIN-SKT
Insulator Color NATURAL
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Plating Thickness FLASH inch
Reference Standard UL
Reliability COMMERCIAL
Terminal Length 0.138 inch
UL Flammability Code 94V-0

Compare IPL1-109-02-STL-D with alternatives

Compare 10131319-182110PLF with alternatives