IPL1-109-02-STL-D vs HRP0501GJ feature comparison

IPL1-109-02-STL-D Samtec Inc

Buy Now Datasheet

HRP0501GJ Winchester Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC WINCHESTER ELECTRONICS CORP
Reach Compliance Code compliant unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN LEAD
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e0
MIL Conformance NO NO
Manufacturer Series IPL1 HP
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 18 18
Base Number Matches 1 1
Additional Feature POLARIZATION AVAILABLE, STAGGERED CONFIGURATION

Compare IPL1-109-02-STL-D with alternatives

Compare HRP0501GJ with alternatives