IPL1-109-02-STL-D vs PLC18F94ST40A1 feature comparison

IPL1-109-02-STL-D Samtec Inc

Buy Now Datasheet

PLC18F94ST40A1 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN LEAD GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYESTER
JESD-609 Code e0 e4
MIL Conformance NO NO
Manufacturer Series IPL1 PLC
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SURFACE MOUNT PRESS FIT
Total Number of Contacts 18 18
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature POLARIZED
Mating Information PLC18M94ST40A1
UL Flammability Code 94V-0

Compare IPL1-109-02-STL-D with alternatives

Compare PLC18F94ST40A1 with alternatives