IPL1-118-03-STL-SH-K-TR
vs
39-30-6181
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
MOLEX LLC
|
Package Description |
|
LEAD FREE
|
Reach Compliance Code |
|
unknown
|
Connector Type |
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
|
TIN (100) OVER NICKEL
|
Contact Finish Termination |
|
TIN (100) OVER NICKEL
|
Contact Gender |
|
MALE
|
DIN Conformance |
|
NO
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insulator Material |
|
POLYAMIDE66
|
JESD-609 Code |
|
e3
|
MIL Conformance |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Type |
|
BOARD
|
Option |
|
GENERAL PURPOSE
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
18
|
UL Flammability Code |
|
94V-2
|
Base Number Matches |
|
1
|
|
|
|
Compare 39-30-6181 with alternatives