IPT1-109-06-S-D-POL vs 1-794664-8 feature comparison

IPT1-109-06-S-D-POL Samtec Inc

Buy Now Datasheet

1-794664-8 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Additional Feature POLARIZED; SHROUDED AMP-DUAC
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) TIN LEAD
Contact Finish Termination MATTE TIN TIN LEAD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
JESD-609 Code e3 e0
MIL Conformance NO NO
Manufacturer Series IPT1 794664
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 2
Source Content uid 1-794664-8
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare IPT1-109-06-S-D-POL with alternatives

Compare 1-794664-8 with alternatives