IPT1-109-06-S-D-POL vs IPT1-109-01-SM-D-VS-A-FL feature comparison

IPT1-109-06-S-D-POL Samtec Inc

Buy Now Datasheet

IPT1-109-01-SM-D-VS-A-FL Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature POLARIZED; SHROUDED SHROUDED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination MATTE TIN Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 18 18
UL Flammability Code 94V-0
Base Number Matches 1 1
Factory Lead Time 2 Weeks
Board Mounting Option POSITIONING PIN
Body Breadth 0.2 inch
Body Depth 0.3 inch
Body Length 0.9 inch
Contact Arrangement S0P18
Contact Style SQ PIN-SKT
Insertion Force-Max .834 N
Insulator Color BLACK
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
Mounting Style STRAIGHT
Number Of Connectors ONE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reference Standard UL
Withdrawl Force-Min .7228 N

Compare IPT1-109-06-S-D-POL with alternatives

Compare IPT1-109-01-SM-D-VS-A-FL with alternatives