IPT1-109-06-S-D-POL vs MMIP18M93083C1 feature comparison

IPT1-109-06-S-D-POL Samtec Inc

Buy Now Datasheet

MMIP18M93083C1 Amphenol Positronic

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
Additional Feature POLARIZED; SHROUDED POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination MATTE TIN GOLD (30) OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYESTER
JESD-609 Code e3 e4
MIL Conformance NO NO
Manufacturer Series IPT1 MMIP
Mixed Contacts NO NO
Mounting Type BOARD BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER PRESS FIT
Total Number of Contacts 18 18
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Mating Information MMIP18M93083C1

Compare IPT1-109-06-S-D-POL with alternatives

Compare MMIP18M93083C1 with alternatives