IR2114SSPBF
vs
IR2235PBF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code |
SSOP
|
DIP
|
Package Description |
SSOP-24
|
LEAD FREE, PLASTIC, MS-011AB, DIP-28
|
Pin Count |
24
|
28
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in Protections |
TRANSIENT; OVER CURRENT; UNDER VOLTAGE
|
|
High Side Driver |
YES
|
YES
|
Input Characteristics |
SCHMITT TRIGGER
|
|
Interface IC Type |
HALF BRIDGE BASED IGBT DRIVER
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code |
R-PDSO-G24
|
R-PDIP-T28
|
JESD-609 Code |
e3
|
|
Length |
8.2 mm
|
37.405 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
3
|
Number of Terminals |
24
|
28
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Characteristics |
PUSH-PULL
|
|
Output Current Flow Direction |
SOURCE AND SINK
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
DIP
|
Package Equivalence Code |
SSOP24,.3
|
DIP28,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
250
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
6.35 mm
|
Supply Voltage-Max |
20 V
|
20 V
|
Supply Voltage-Min |
11.5 V
|
10 V
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Turn-off Time |
0.66 µs
|
0.95 µs
|
Turn-on Time |
0.66 µs
|
1 µs
|
Width |
5.3 mm
|
15.24 mm
|
Base Number Matches |
2
|
2
|
Output Peak Current Limit-Nom |
|
0.5 A
|
Technology |
|
CMOS
|
|
|
|
Compare IR2114SSPBF with alternatives