IRF5210-003
vs
IRF5210
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
100 V
|
100 V
|
Drain Current-Max (ID) |
35 A
|
40 A
|
Drain-source On Resistance-Max |
0.06 Ω
|
0.07 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-220AB
|
TO-3
|
JESD-30 Code |
R-PSFM-T3
|
O-MBFM-P2
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
P-CHANNEL
|
P-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Position |
SINGLE
|
BOTTOM
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
4
|
Avalanche Energy Rating (Eas) |
|
780 mJ
|
Operating Temperature-Max |
|
150 °C
|
Pulsed Drain Current-Max (IDM) |
|
140 A
|
|
|
|
Compare IRF5210-003 with alternatives
Compare IRF5210 with alternatives