If you like Findchips… You will love Findchips PRO. Try it Now.

IRF530SPBF vs SIHF530S feature comparison

IRF530SPBF Vishay Intertechnologies

Buy Now Datasheet

SIHF530S Vishay Siliconix

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY SILICONIX
Package Description LEAD FREE, PLASTIC, SMD-220, D2PAK-3 SMALL OUTLINE, R-PSSO-G2
Pin Count 3 4
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 69 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (Abs) (ID) 14 A
Drain Current-Max (ID) 14 A
Drain-source On Resistance-Max 0.16 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 88 W
Pulsed Drain Current-Max (IDM) 56 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 2 1
Part Package Code D2PAK

Compare IRF530SPBF with alternatives

Compare SIHF530S with alternatives