If you like Findchips… You will love Findchips PRO. Try it Now.

IRF530SPBF vs SIHF530STL-E3 feature comparison

IRF530SPBF Vishay Intertechnologies

Buy Now Datasheet

SIHF530STL-E3 Vishay Siliconix

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY SILICONIX
Package Description SMALL OUTLINE, R-PSSO-G2 SMALL OUTLINE, R-PSSO-G2
Pin Count 3 4
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 69 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (Abs) (ID) 14 A
Drain Current-Max (ID) 14 A
Drain-source On Resistance-Max 0.16 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 88 W
Pulsed Drain Current-Max (IDM) 56 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 2 1
Part Package Code D2PAK

Compare IRF530SPBF with alternatives

Compare SIHF530STL-E3 with alternatives