IRF530STRLPBF
vs
SIHF530STR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
|
Package Description |
SMALL OUTLINE, R-PSSO-G2
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
Factory Lead Time |
18 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
|
Avalanche Energy Rating (Eas) |
69 mJ
|
|
Case Connection |
DRAIN
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
|
DS Breakdown Voltage-Min |
100 V
|
|
Drain Current-Max (ID) |
14 A
|
|
Drain-source On Resistance-Max |
0.16 Ω
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
|
JESD-30 Code |
R-PSSO-G2
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Mode |
ENHANCEMENT MODE
|
|
Operating Temperature-Max |
175 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity/Channel Type |
N-CHANNEL
|
|
Power Dissipation-Max (Abs) |
88 W
|
|
Pulsed Drain Current-Max (IDM) |
56 A
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
SINGLE
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
2
|
|
|
|
|
Compare IRF530STRLPBF with alternatives