IRF633-006 vs BUK454-200A feature comparison

IRF633-006 International Rectifier

Buy Now Datasheet

BUK454-200A NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP NXP SEMICONDUCTORS
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 150 V 200 V
Drain Current-Max (ID) 7.3 A 9.2 A
Drain-source On Resistance-Max 0.6 Ω 0.4 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 29 A 36 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 2 3
Part Package Code TO-220AB
Pin Count 3
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 50 mJ
Feedback Cap-Max (Crss) 80 pF
JEDEC-95 Code TO-220AB
Operating Temperature-Max 175 °C
Power Dissipation Ambient-Max 95 W
Transistor Application SWITCHING
Turn-off Time-Max (toff) 180 ns
Turn-on Time-Max (ton) 90 ns

Compare IRF633-006 with alternatives

Compare BUK454-200A with alternatives