IRF723-009
vs
UFN720
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
DRAIN
|
|
Configuration |
SINGLE
|
|
DS Breakdown Voltage-Min |
350 V
|
|
Drain Current-Max (ID) |
2.8 A
|
|
Drain-source On Resistance-Max |
2.5 Ω
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
|
JESD-30 Code |
R-PSFM-T3
|
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Mode |
ENHANCEMENT MODE
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
N-CHANNEL
|
|
Pulsed Drain Current-Max (IDM) |
11 A
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
2
|
1
|
Package Description |
|
,
|
|
|
|