IRF7316PBF
vs
IRF7316PBF-1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
SOIC
|
|
Package Description |
SMALL OUTLINE, R-PDSO-G8
|
,
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
AVALANCHE RATED, HIGH RELIABILITY
|
|
Avalanche Energy Rating (Eas) |
140 mJ
|
|
Configuration |
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
|
DS Breakdown Voltage-Min |
30 V
|
|
Drain Current-Max (ID) |
4.9 A
|
4.9 A
|
Drain-source On Resistance-Max |
0.058 Ω
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
MS-012AA
|
|
JESD-30 Code |
R-PDSO-G8
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
2
|
|
Number of Terminals |
8
|
|
Operating Mode |
ENHANCEMENT MODE
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Polarity/Channel Type |
P-CHANNEL
|
P-CHANNEL
|
Power Dissipation-Max (Abs) |
2 W
|
2 W
|
Pulsed Drain Current-Max (IDM) |
30 A
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare IRF7316PBF with alternatives
Compare IRF7316PBF-1 with alternatives