IRF740ASPBF vs IRF740ASTRRPBF feature comparison

IRF740ASPBF Vishay Intertechnologies

Buy Now Datasheet

IRF740ASTRRPBF International Rectifier

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC INTERNATIONAL RECTIFIER CORP
Package Description SMALL OUTLINE, R-PSSO-G2 LEAD FREE, PLASTIC, D2PAK-3
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Avalanche Energy Rating (Eas) 630 mJ 630 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 400 V 400 V
Drain Current-Max (ID) 10 A 10 A
Drain-source On Resistance-Max 0.55 Ω 0.55 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 125 W
Pulsed Drain Current-Max (IDM) 40 A 40 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) MATTE TIN OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 3

Compare IRF740ASPBF with alternatives

Compare IRF740ASTRRPBF with alternatives