IRF9521-010
vs
IRF9521
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
SUPERTEX INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
DRAIN
|
|
Configuration |
SINGLE
|
SINGLE
|
DS Breakdown Voltage-Min |
80 V
|
|
Drain Current-Max (ID) |
6.8 A
|
6 A
|
Drain-source On Resistance-Max |
0.6 Ω
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PSFM-T3
|
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
P-CHANNEL
|
P-CHANNEL
|
Pulsed Drain Current-Max (IDM) |
27 A
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
2
|
8
|
Package Description |
|
,
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
40 W
|
|
|
|