IRF9540NPBF vs IRF9540N feature comparison

IRF9540NPBF Infineon Technologies AG

Buy Now Datasheet

IRF9540N International Rectifier

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTERNATIONAL RECTIFIER CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 10 Weeks
Samacsys Manufacturer Infineon
Additional Feature AVALANCHE RATED, HIGH RELIABILITY AVALANCHE RATED, HIGH RELIABILITY, FAST SWITCHING
Avalanche Energy Rating (Eas) 430 mJ 430 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 23 A 23 A
Drain-source On Resistance-Max 0.117 Ω 0.117 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 225
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 140 W 140 W
Pulsed Drain Current-Max (IDM) 76 A 76 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 50
Pbfree Code No
Part Package Code TO-220AB
Package Description TO-220AB, 3 PIN
Pin Count 3
HTS Code 8541.29.00.95
Power Dissipation Ambient-Max 94 W

Compare IRF9540N with alternatives