IRFBC40ASPBF vs SIHFBC40ASTRL-GE3 feature comparison

IRFBC40ASPBF International Rectifier

Buy Now Datasheet

SIHFBC40ASTRL-GE3 Vishay Siliconix

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP VISHAY SILICONIX
Package Description SMALL OUTLINE, R-PSSO-G2 SMALL OUTLINE, R-PSSO-G2
Pin Count 3 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 570 mJ 570 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 600 V
Drain Current-Max (ID) 6.2 A 6.2 A
Drain-source On Resistance-Max 1.2 Ω 1.2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 125 W 125 W
Pulsed Drain Current-Max (IDM) 25 A 25 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code D2PAK
JEDEC-95 Code TO-263AB

Compare IRFBC40ASPBF with alternatives

Compare SIHFBC40ASTRL-GE3 with alternatives