IRFR1205TRL
vs
IRF9Z34STRLPBF
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code |
TO-252AA
|
D2PAK
|
Package Description |
PLASTIC, DPAK-3
|
TO-263, 3 PIN
|
Pin Count |
3
|
4
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
AVALANCHE RATED, ULTRA-LOW RESISTANCE
|
|
Avalanche Energy Rating (Eas) |
210 mJ
|
370 mJ
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE
|
DS Breakdown Voltage-Min |
55 V
|
60 V
|
Drain Current-Max (ID) |
20 A
|
18 A
|
Drain-source On Resistance-Max |
0.027 Ω
|
0.14 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-252AA
|
TO-263AB
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e0
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
N-CHANNEL
|
P-CHANNEL
|
Pulsed Drain Current-Max (IDM) |
160 A
|
72 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
HTS Code |
|
8541.29.00.95
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation Ambient-Max |
|
88 W
|
Power Dissipation-Max (Abs) |
|
88 W
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare IRFR1205TRL with alternatives
Compare IRF9Z34STRLPBF with alternatives