IRFR9110 vs IRFR9110TR feature comparison

IRFR9110 Thomson Consumer Electronics

Buy Now Datasheet

IRFR9110TR International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS INTERNATIONAL RECTIFIER CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Drain Current-Max (ID) 3.1 A 3.1 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 25 W
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 9 1
Pbfree Code No
Package Description SMALL OUTLINE, R-PSSO-G2
HTS Code 8541.29.00.95
Case Connection DRAIN
DS Breakdown Voltage-Min 100 V
Drain-source On Resistance-Max 1.2 Ω
JEDEC-95 Code TO-252AA
JESD-30 Code R-PSSO-G2
Moisture Sensitivity Level 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation Ambient-Max 25 W
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare IRFR9110TR with alternatives