IRFR9110TRL
vs
IRFR9110TRLPBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
,
|
LEAD FREE, DPAK-3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Vishay
|
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE
|
Drain Current-Max (ID) |
3.1 A
|
3.1 A
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Number of Elements |
1
|
1
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
P-CHANNEL
|
P-CHANNEL
|
Power Dissipation-Max (Abs) |
25 W
|
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
3
|
3
|
Part Package Code |
|
TO-252AA
|
Pin Count |
|
3
|
Additional Feature |
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas) |
|
140 mJ
|
Case Connection |
|
DRAIN
|
DS Breakdown Voltage-Min |
|
100 V
|
Drain-source On Resistance-Max |
|
1.2 Ω
|
JEDEC-95 Code |
|
TO-252AA
|
JESD-30 Code |
|
R-PSSO-G2
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Pulsed Drain Current-Max (IDM) |
|
12 A
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
MATTE TIN OVER NICKEL
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
SINGLE
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare IRFR9110TRLPBF with alternatives