IRFS9N60A
vs
IRFS9N60A
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
VISHAY SILICONIX
|
Package Description |
SMALL OUTLINE, R-PSSO-G2
|
SMALL OUTLINE, R-PSSO-G2
|
Pin Count |
3
|
4
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Avalanche Energy Rating (Eas) |
290 mJ
|
290 mJ
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
600 V
|
600 V
|
Drain Current-Max (ID) |
9.2 A
|
9.2 A
|
Drain-source On Resistance-Max |
0.75 Ω
|
0.75 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
225
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
170 W
|
|
Pulsed Drain Current-Max (IDM) |
37 A
|
37 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
6
|
4
|
Part Package Code |
|
D2PAK
|
Samacsys Manufacturer |
|
Vishay
|
JEDEC-95 Code |
|
TO-263AB
|
|
|
|
Compare IRFS9N60A with alternatives
Compare IRFS9N60A with alternatives