IRG4BC40WPBF
vs
IXGH36N60A3D4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
LITTELFUSE INC
|
Package Description |
LEAD FREE PACKAGE-3
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
1997-06-16
|
|
Samacsys Manufacturer |
Infineon
|
LITTELFUSE
|
Additional Feature |
LOW CONDUCTION LOSS
|
LOW CONDUCTION LOSS
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
40 A
|
96 A
|
Collector-Emitter Voltage-Max |
600 V
|
600 V
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE
|
Fall Time-Max (tf) |
110 ns
|
|
Gate-Emitter Thr Voltage-Max |
6 V
|
5.5 V
|
Gate-Emitter Voltage-Max |
20 V
|
20 V
|
JEDEC-95 Code |
TO-220AB
|
TO-247AD
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
160 W
|
220 W
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
10
|
Transistor Application |
POWER CONTROL
|
POWER CONTROL
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Nom (toff) |
174 ns
|
1000 ns
|
Turn-on Time-Nom (ton) |
49 ns
|
43 ns
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Operating Temperature-Min |
|
-55 °C
|
Terminal Finish |
|
Matte Tin (Sn)
|
VCEsat-Max |
|
1.4 V
|
|
|
|
Compare IRG4BC40WPBF with alternatives
Compare IXGH36N60A3D4 with alternatives