IRGP50B60PD1 vs AUIRGP50B60PD1-E feature comparison

IRGP50B60PD1 International Rectifier

Buy Now Datasheet

AUIRGP50B60PD1-E Infineon Technologies AG

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INFINEON TECHNOLOGIES AG
Part Package Code TO-247AC
Package Description FLANGE MOUNT, R-PSFM-T3 ROHS COMPLIANT PACKAGE-3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY, LOW CONDUCTION LOSS LOW CONDUCTION LOSS
Case Connection COLLECTOR
Collector Current-Max (IC) 75 A 60 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf) 20 ns 15 ns
Gate-Emitter Thr Voltage-Max 5 V 5 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-247AC TO-247AD
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 225 NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 390 W 390 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 20 ns 15 ns
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Application POWER CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 161 ns 161 ns
Turn-on Time-Nom (ton) 39 ns 39 ns
Base Number Matches 7 2

Compare IRGP50B60PD1 with alternatives

Compare AUIRGP50B60PD1-E with alternatives