IRKH136/04PBF
vs
IRKH162-08
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
FLANGE MOUNT, R-XUFM-X5
|
FLANGE MOUNT, R-PUFM-D3
|
Pin Count |
5
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.30.00.80
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN FREE-WHEELING DIODE
|
DC Gate Trigger Current-Max |
150 mA
|
200 mA
|
JESD-30 Code |
R-XUFM-X5
|
R-PUFM-D3
|
Number of Elements |
1
|
1
|
Number of Terminals |
5
|
3
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
300 A
|
355 A
|
Reference Standard |
UL APPROVED
|
|
Repetitive Peak Off-state Voltage |
400 V
|
800 V
|
Repetitive Peak Reverse Voltage |
400 V
|
800 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
SOLDER LUG
|
Terminal Position |
UPPER
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
65
|
Additional Feature |
|
UL APPROVED
|
Circuit Commutated Turn-off Time-Nom |
|
150 µs
|
Critical Rate of Rise of Off-State Voltage-Min |
|
1000 V/us
|
DC Gate Trigger Voltage-Max |
|
3 V
|
Holding Current-Max |
|
500 mA
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Repetitive Peak Off-state Leakage Current-Max |
|
50000 µA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare IRKH136/04PBF with alternatives
Compare IRKH162-08 with alternatives