IRKH136-04
vs
IRKH136/04
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
FLANGE MOUNT, R-PUFM-D3
|
INT-A-PAK-5
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
UL APPROVED
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Circuit Commutated Turn-off Time-Nom |
150 µs
|
|
Configuration |
SINGLE WITH BUILT-IN FREE-WHEELING DIODE
|
SINGLE WITH BUILT-IN DIODE
|
Critical Rate of Rise of Off-State Voltage-Min |
1000 V/us
|
|
DC Gate Trigger Current-Max |
200 mA
|
150 mA
|
DC Gate Trigger Voltage-Max |
3 V
|
3 V
|
Holding Current-Max |
500 mA
|
500 mA
|
JESD-30 Code |
R-PUFM-D3
|
R-XUFM-X5
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
5
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
300 A
|
300 A
|
Repetitive Peak Off-state Leakage Current-Max |
50000 µA
|
|
Repetitive Peak Off-state Voltage |
400 V
|
400 V
|
Repetitive Peak Reverse Voltage |
400 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
SOLDER LUG
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Pin Count |
|
5
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.30.00.80
|
Desc. of Quick-Connects |
|
G-GR
|
Desc. of Screw Terminals |
|
A-K-AK
|
Leakage Current-Max |
|
50 mA
|
Non-Repetitive Pk On-state Cur |
|
3400 A
|
On-state Current-Max |
|
135000 A
|
Reference Standard |
|
UL APPROVED
|
|
|
|
Compare IRKH136-04 with alternatives
Compare IRKH136/04 with alternatives