IRKTF82-04HL
vs
IRKTF81-04HLN
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
FLANGE MOUNT, R-PUFM-X7
|
FLANGE MOUNT, R-PUFM-X7
|
Pin Count |
7
|
7
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ISOLATED
|
ISOLATED
|
Circuit Commutated Turn-off Time-Nom |
15 µs
|
15 µs
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Critical Rate of Rise of Off-State Voltage-Min |
400 V/us
|
|
DC Gate Trigger Current-Max |
200 mA
|
200 mA
|
DC Gate Trigger Voltage-Max |
3 V
|
3 V
|
Desc. of Quick-Connects |
2G-2GR
|
2G-2GR
|
Desc. of Screw Terminals |
A-K-AK
|
A-K-AK
|
Holding Current-Max |
600 mA
|
600 mA
|
JESD-30 Code |
R-PUFM-X7
|
R-PUFM-X7
|
Leakage Current-Max |
30 mA
|
30 mA
|
Non-Repetitive Pk On-state Cur |
2300 A
|
2300 A
|
Number of Elements |
2
|
2
|
Number of Terminals |
7
|
7
|
On-state Current-Max |
81000 A
|
81000 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
180 A
|
180 A
|
Reference Standard |
UL APPROVED
|
UL APPROVED
|
Repetitive Peak Off-state Leakage Current-Max |
30000 µA
|
30000 µA
|
Repetitive Peak Off-state Voltage |
400 V
|
400 V
|
Repetitive Peak Reverse Voltage |
400 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare IRKTF82-04HL with alternatives
Compare IRKTF81-04HLN with alternatives