If you like Findchips… You will love Findchips PRO. Try it Now.

IRLML2402GPBF vs IRLML2402 feature comparison

IRLML2402GPBF Infineon Technologies AG

Buy Now

IRLML2402 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description LEAD FREE, MICRO-3
ECCN Code EAR99
HTS Code 8541.21.00.95
Additional Feature HIGH RELIABILITY
Configuration SINGLE WITH BUILT-IN DIODE Single
DS Breakdown Voltage-Min 20 V
Drain Current-Max (Abs) (ID) 1.2 A 0.76 A
Drain Current-Max (ID) 1.2 A
Drain-source On Resistance-Max 0.25 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.54 W 0.28 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 1

Compare IRLML2402GPBF with alternatives