If you like Findchips… You will love Findchips PRO. Try it Now.

IRLML2402GPBF vs IRLML2402TRHR feature comparison

IRLML2402GPBF Infineon Technologies AG

Buy Now

IRLML2402TRHR

Part not found

Search for IRLML2402TRHR
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description SMALL OUTLINE, R-PDSO-G3
ECCN Code EAR99
HTS Code 8541.21.00.95
Additional Feature HIGH RELIABILITY
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V
Drain Current-Max (Abs) (ID) 1.2 A
Drain Current-Max (ID) 1.2 A
Drain-source On Resistance-Max 0.25 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 0.54 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1

Compare IRLML2402GPBF with alternatives